| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879645-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 953 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879645-6 |
9-1879645-6
| Heilind Number: | AMP9-1879645-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879645-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 953R 0.5% 50PPM Axial Leaded resistor. This high-quality component, with a power rating of .25 W and a resistance of 953 Ω, ensures reliable performance in a wide operating temperature range of -55 to 155 °C. Its Thin Film element type and ±50 ppm/°C temperature coefficient guarantee precision and stability. With tinned copper leads for easy installation, this resistor is suitable for various applications, from industrial machinery to consumer electronics. Trust in its durability, rated for 350 V, and make the perfect connection every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


