9-1879645-9

Heilind Number:AMP9-1879645-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879645-9
ECAD Model:
3D Model

Description:

H8 1K1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879645-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879645-9

Detailed Description

Enhance precision in your circuitry with this high-performance H8 1K1 resistor. Boasting a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable operation even in demanding environments. With a power rating of .25 W and a resistance value of 1.1 KΩ, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliant and capable of withstanding temperatures from -55 to 155 °C, this resistor guarantees both performance and reliability. Elevate your electronic designs with this essential component.