9-1879646-1

Heilind Number:AMP9-1879646-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879646-1
ECAD Model:
3D Model

Description:

H8 86K6 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879646-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879646-1

Detailed Description

Enhance your circuitry with the H8 86K6 0.5% 50PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 86.6 KΩ, this thin film resistor guarantees reliable performance in a wide operating temperature range of -55 to 155 °C. Featuring tinned copper leads for secure termination, it is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to incorporate into your designs. With a tolerance of .5% and a temperature coefficient of ±50 ppm/°C, you can trust in its precision. While not RoHS compliant, this resistor is a dependable choice for your through-hole resistor needs. Upgrade your projects with the assurance of quality and performance that this component provides.