| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879646-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 90.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP9-1879646-2 |
9-1879646-2
| Heilind Number: | AMP9-1879646-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879646-2 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H8 90K9 0.5% 50PPM Through Hole Resistor. This axial leaded component, rated for a power of .25 W, features tinned copper leads for seamless connectivity. With a resistance of 90.9 KΩ and a tolerance of .5%, it ensures accurate performance in diverse electronic applications. Operating within a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, this resistor guarantees stability under varying conditions. Its thin film element type and ±50 ppm/°C temperature coefficient further enhance its efficiency. Trust in its quality for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


