| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879648-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 825 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879648-3 |
9-1879648-3
| Heilind Number: | AMP9-1879648-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879648-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 825R 0.5% 100PPM axial leaded resistor. With a power rating of 1W and a resistance of 825Ω, this thin film element guarantees precision and reliability in your electronic designs. Operating seamlessly within a wide temperature range of -55 to 155°C, it's ideal for demanding environments. Its tinned copper leads ensure secure connectivity, while its compact 10 x 3.7mm dimensions make it versatile for various applications. With a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this resistor offers consistent performance. Trust in its quality and durability for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


