9-1879648-4

Heilind Number:AMP9-1879648-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879648-4
ECAD Model:
3D Model

Description:

H4P 866R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879648-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:866 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879648-4

Detailed Description

Enhance your electronic circuitry with the H4P 866R 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W, making it suitable for demanding applications. With tinned copper leads for efficient connectivity, it ensures reliable performance. Operating in a wide temperature range from -55 to 155 °C, this resistor is designed for versatility. Its thin film element and tight tolerance of 0.5% guarantee precision in resistance values. With a rated voltage of 500 V, it offers robust protection. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for Through Hole installations, this resistor is a must-have for professional and DIY projects alike.