| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879648-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879648-7 |
9-1879648-7
| Heilind Number: | AMP9-1879648-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879648-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the high-performance H4P 1K0 0.5% 100PPM Through Hole Resistor. This 1W power-rated resistor offers precise resistance of 1 KΩ, ensuring reliable operation in a wide temperature range from -55 to 155°C. With its thin film element and ±100 ppm/°C temperature coefficient, it guarantees stability and accuracy in your electronic designs. Featuring tinned copper leads for easy installation, this resistor is suitable for various applications requiring a rated voltage of 500V. RoHS compliance underscores its environmental responsibility. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


