9-1879649-2

Heilind Number:AMP9-1879649-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879649-2
ECAD Model:
3D Model

Description:

H4P 90K9 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879649-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:90.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879649-2

Detailed Description

Enhance your circuitry with the precision and reliability of this axial-leaded resistor. With a power rating of 1 W and a resistance of 90.9 KΩ, it operates flawlessly in a wide temperature range from -55 to 155 °C. Its thin film element and low tolerance of .5% ensure accurate performance, while the ±100 ppm/°C temperature coefficient guarantees stability. Designed for through-hole mounting, this resistor is suitable for various applications, offering a rated voltage of 500 V. Crafted with tinned copper leads, it prioritizes both conductivity and durability. Upgrade your electronic projects with this high-quality component that meets RoHS compliance standards.