9-1879649-3

Heilind Number:AMP9-1879649-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879649-3
ECAD Model:
3D Model

Description:

H4P 95K3 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879649-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879649-3

Detailed Description

Experience exceptional performance with our H4P 95K3 through-hole resistor. This precision component boasts a 0.5% tolerance and a resistance of 95.3 KΩ, making it ideal for demanding applications. With a power rating of 1 W and a rated voltage of 500 V, it ensures reliable operation even in high-power circuits. The thin film element type guarantees efficient heat dissipation, while the ±100 ppm/°C temperature coefficient ensures stable performance across a wide operating temperature range from -55 to 155 °C. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is a versatile choice for various electronic projects. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs. Trust in the quality and durability of our RoHS-compliant through-hole resistor for your next circuit design.