9-1879649-4

Heilind Number:AMP9-1879649-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879649-4
ECAD Model:
3D Model

Description:

H4P 100K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879649-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879649-4

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4P 100K 0.5% 100PPM Axial Leaded resistor. Designed for optimal performance, this 1W resistor features tinned copper leads and a resistance of 100 KΩ, making it ideal for a variety of applications. With an operating temperature range of -55 to 155 °C and a rated voltage of 500V, it ensures stability even in demanding environments. The thin film element type and .5% tolerance guarantee accuracy, while the ±100 ppm/°C temperature coefficient provides consistent performance. Trust in the quality of our Through Hole Resistor for your next project.