9-1879649-9

Heilind Number:AMP9-1879649-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879649-9
ECAD Model:
3D Model

Description:

H4P 127K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879649-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:127 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879649-9

Detailed Description

Enhance your circuitry with the H4P 127K 0.5% 100PPM Through Hole Resistor. With a power rating of 1W and a rated voltage of 500V, this axial leaded component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its tinned copper leads offer secure connectivity, while the thin film element type guarantees precision and stability. The resistance value of 127 KΩ, with a tight tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, makes it ideal for accurate voltage regulation. Whether for industrial or DIY projects, this resistor is a dependable choice, meeting essential quality standards for your electronic applications.