| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879654-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 715 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879654-0 |
9-1879654-0
| Heilind Number: | AMP9-1879654-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879654-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our H8 715R resistor, designed for reliable performance in a variety of applications. With a thin film element and a tolerance of 0.5%, this component ensures accurate resistance values, while its axial leaded mount type offers easy installation. Operating at temperatures ranging from -55 to 155°C, and with a power rating of .25W, it provides stability and longevity. The tinned copper leads guarantee secure connections, and with a rated voltage of 350V, it can handle high power demands. Whether you're working on industrial machinery or electronic devices, trust in the quality of our through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


