9-1879654-1

Heilind Number:AMP9-1879654-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879654-1
ECAD Model:
3D Model

Description:

H8 750R 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879654-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879654-1

Detailed Description

Achieve precision in your circuitry with this H8 750R resistor. With a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, it ensures reliable performance even in extreme conditions, operating smoothly between -55 and 155 °C. The thin film element type guarantees accuracy, while the 350 V rated voltage and .25 W power rating make it suitable for a variety of applications. Featuring axial leaded mount type and tinned copper leads termination, it's easy to install and offers excellent conductivity. Ideal for through hole resistor setups, this component is a crucial addition to any electronics project requiring stable resistance values.