9-1879655-1

Heilind Number:AMP9-1879655-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879655-1
ECAD Model:
3D Model

Description:

H8 86K6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879655-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:86.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879655-1

Detailed Description

Easily integrate high-performance resistance into your circuit with our H8 86K6 Thin Film Axial Leaded Resistor. Featuring a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, this component ensures accurate and stable operation in a wide range of environments. With a power rating of 0.25 W and a maximum voltage of 350 V, it offers reliable performance in demanding applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while the tinned copper leads provide secure and durable connections. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through-hole mounting needs.