9-1879655-7

Heilind Number:AMP9-1879655-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879655-7
ECAD Model:
3D Model

Description:

H8 115K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879655-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:115 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879655-7

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. With a resistance of 115 KΩ and a power rating of 0.25 W, it ensures reliable performance even in demanding applications. The thin film element offers a tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, guaranteeing accurate and stable operation. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for various environments. Its tinned copper leads provide secure connections, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your through hole component collection. Note: This product is not RoHS compliant.