| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879655-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 121 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP9-1879655-8 |
9-1879655-8
| Heilind Number: | AMP9-1879655-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879655-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with this high-quality axial leaded resistor. With a resistance of 121 KΩ and a tolerance of 0.5%, it offers reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element ensures optimal conductivity, while the tinned copper leads guarantee secure termination. Rated for up to 350 V, this resistor is suitable for a variety of applications, making it a essential component for any project.

