9-1879657-0

Heilind Number:AMP9-1879657-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879657-0
ECAD Model:
3D Model

Description:

H4 84R5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879657-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:84.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879657-0

Detailed Description

Enhance your circuitry with the H4 84R5 Through Hole Resistor, a precision component offering a resistance of 84.5 Ω with a tolerance of 0.1%. Designed for reliable performance, this thin film resistor boasts a power rating of 0.5W and a low temperature coefficient of ±15 ppm/°C, ensuring stable operation even in harsh environments. With tinned copper leads for easy installation, it is suitable for a wide range of applications. RoHS compliant and rated for high temperatures, this resistor guarantees both quality and durability. Upgrade your electronic projects with the H4 84R5.