9-1879657-6

Heilind Number:AMP9-1879657-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879657-6
ECAD Model:
3D Model

Description:

H4 97R6 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879657-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:97.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879657-6

Detailed Description

Enhance circuit performance with our precision H4 resistor, boasting a low 97.6 Ω resistance and a tight tolerance of 0.1%. Designed for reliability, it operates seamlessly in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial-leaded component is ideal for various applications. Its thin film element offers superior stability, while the ±15 ppm/°C temperature coefficient ensures consistent performance. Crafted with tinned copper leads for easy installation, it complies with industry standards for quality assurance. Elevate your electronic designs with this high-performance resistor.