9-1879658-0

Heilind Number:AMP9-1879658-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-0
ECAD Model:
3D Model

Description:

H4 909R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-0

Detailed Description

Upgrade your circuitry with the precision and reliability of the H4 909R resistor. This through hole resistor boasts a power rating of .5 W, ensuring efficient performance in your electronic devices. With a low tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it guarantees accuracy even in fluctuating environments. The thin film element construction offers durability while the axial leaded mount type simplifies installation. Operating smoothly at temperatures ranging from -55 to 155 °C, this resistor is ideal for a wide range of applications. Trust in its 350 V rated voltage and tinned copper leads for seamless connectivity. Upgrade to the H4 909R for consistent and stable circuit operation.