9-1879658-1

Heilind Number:AMP9-1879658-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-1
ECAD Model:
3D Model

Description:

H4 931R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:931 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-1

Detailed Description

Enhance your electronic projects with the H4 931R 0.1% 15PPM resistor, a reliable component built for precision performance. With a power rating of .5W and a tolerance of .1%, this axial leaded resistor offers stable resistance of 931 Ω, making it ideal for a wide range of applications. Its thin film element and tinned copper leads ensure high-quality conductivity, while its operating temperature range of -55 to 155 °C guarantees durability in various environments. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuitry with this versatile component, perfect for demanding through-hole resistor setups.