9-1879658-2

Heilind Number:AMP9-1879658-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-2
ECAD Model:
3D Model

Description:

H4 953R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:953 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-2

Detailed Description

Enhance circuit performance with our precision H4 953R resistor, meticulously crafted with a thin film element for optimal conductivity. Boasting a minimal tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this axial leaded component ensures accurate resistance levels even in fluctuating operating temperatures ranging from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it offers reliable performance in diverse electronic applications. Featuring tinned copper leads for secure termination, this resistor measures 10 x 3.7mm and complies with RoHS regulations, making it a sustainable choice for your through-hole assembly needs.