9-1879658-7

Heilind Number:AMP9-1879658-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-7
ECAD Model:
3D Model

Description:

H4 1K07 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-7

Detailed Description

Enhance your circuitry with the high precision of this Axial Leaded resistor. With a resistance of 1.07 KΩ, tolerance of .1%, and a temperature coefficient of ±15 ppm/°C, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element construction guarantees accuracy, while the rated voltage of 350 V and power rating of .5 W make it suitable for various applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads termination offer easy integration, while its low 15PPM guarantees minimal signal distortion. Perfect for demanding electronic setups, this resistor is a valuable addition to any project.