9-1879658-8

Heilind Number:AMP9-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-8
ECAD Model:
3D Model

Description:

H4 1K1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using this cutting-edge through-hole resistor. With a resistance of 1.1 KΩ and a tolerance of 0.1%, it ensures accurate performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee stability even in extreme conditions. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is built to last. Its compact 10 x 3.7 mm dimensions and tinned copper leads make for easy installation. Rated for 350 V and boasting a power rating of .5 W, it suits a variety of applications. Upgrade your project with this high-quality component that offers superior performance and durability.