9-1879658-9

Heilind Number:AMP9-1879658-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879658-9
ECAD Model:
3D Model

Description:

H4 1K13 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879658-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879658-9

Detailed Description

Achieve precise resistance with this H4 Thin Film Axial Leaded Resistor, boasting a tolerance of 0.1% and a resistance value of 1.13 KΩ. Designed for high-performance applications, it offers a power rating of .5 W and a temperature coefficient of ±15 ppm/°C, ensuring stability across a wide operating temperature range of -55 to 155 °C. With tinned copper leads for secure termination, this resistor is ideal for demanding electronic circuits that require accuracy and reliability. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality and precision of this through-hole resistor for your critical electronic projects.