9-1879659-0

Heilind Number:AMP9-1879659-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879659-0
ECAD Model:
3D Model

Description:

H4 9K76 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879659-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.76 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879659-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 9.76 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range of -55 to 155 °C. Measuring 10 x 3.7 mm and featuring axial leaded mount type, it's easy to integrate into your design. Rated for 350 V and with a power rating of 0.5 W, this resistor is suitable for various power applications. Its tinned copper leads provide secure termination, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for through-hole installation, this component is a valuable addition to your inventory.