9-1879659-2

Heilind Number:AMP9-1879659-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879659-2
ECAD Model:
3D Model

Description:

H4 10K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879659-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879659-2

Detailed Description

Enhance the precision and reliability of your electronic circuitry with this H4 10K2 resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor guarantees accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it offers stable resistance of 10.2 KΩ. Its axial leaded mount type and tinned copper terminals ensure easy and secure installation. Ideal for applications that demand high precision, this resistor is a dependable choice for achieving consistent and efficient electrical performance.