9-1879659-8

Heilind Number:AMP9-1879659-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879659-8
ECAD Model:
3D Model

Description:

H4 11K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879659-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879659-8

Detailed Description

Enhance your electronic circuitry with our precision H4 Thin Film resistor, meticulously crafted for optimal performance. With a resistance of 11.8 KΩ, tolerance of 0.1%, and temperature coefficient of ±15 ppm/°C, this component guarantees accuracy and reliability in diverse applications. Operating effectively in temperatures ranging from -55 to 155 °C, it boasts a power rating of 0.5 W and a rated voltage of 350 V, ensuring robust functionality. Its compact 10 x 3.7 mm dimensions and axial leaded mount type facilitate easy installation, while the tinned copper leads provide secure termination. Trust in the quality of this resistor for your through-hole assembly needs, as it offers precision engineering and durability for your projects. Please note, this component is not RoHS compliant. Elevate your electronic designs with this essential resistor.