9-1879659-9

Heilind Number:AMP9-1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879659-9
ECAD Model:
3D Model

Description:

H4 12K1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879659-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 through hole resistor. With a resistance of 12.1 KΩ and a tight tolerance of 0.1%, it ensures consistent performance in a wide operating temperature range from -55 to 155 °C. The thin film element construction guarantees high accuracy, while the ±15 ppm/°C temperature coefficient maintains stability under varying conditions. Rated for 350 V and with a power rating of 0.5 W, it's suitable for a range of electronic applications. Featuring axial leaded mounting and tinned copper terminals, installation is easy and secure. Upgrade your components with this quality resistor that offers exceptional performance and longevity.