9-1879660-1

Heilind Number:AMP9-1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879660-1
ECAD Model:
3D Model

Description:

H4 107K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:107 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879660-1

Detailed Description

Enhance your electronic circuits with our precision H4 resistor, meticulously crafted for optimal performance. With a resistance of 107 KΩ and a tolerance of 0.1%, this thin film element guarantees accuracy in voltage regulation. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. The axial leaded design with tinned copper termination ensures easy and secure installation. Rated for 0.5 W power, it's reliable even under high stress. Featuring a low temperature coefficient of ±15 ppm/°C and RoHS compliance, this resistor meets the highest industry standards for quality and environmental responsibility. Elevate your projects with this essential component for through-hole mounting.