9-1879660-4

Heilind Number:AMP9-1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879660-4
ECAD Model:
3D Model

Description:

H4 115K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:115 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879660-4

Detailed Description

Elevate your electronic projects with our high-performance H4 resistor, meticulously crafted with a 0.1% tolerance and a temperature coefficient of ±15 ppm/°C for precise and stable operation. With a power rating of 0.5 W and a resistance of 115 KΩ, this axial leaded component is designed to meet the demands of advanced circuitry. Its thin film element ensures exceptional reliability, while the tinned copper leads provide secure termination. Operating flawlessly in a wide temperature range from -55 to 155 °C, and rated for 350 V, this resistor is suitable for various applications. Explore its benefits in enhancing your designs.