9-1879660-6

Heilind Number:AMP9-1879660-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879660-6
ECAD Model:
3D Model

Description:

H4 121K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879660-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:121 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879660-6

Detailed Description

Achieve precision and reliability in your circuitry with this high-quality through-hole resistor. Designed for optimal performance, it features a thin film element with a tolerance of 0.1% and a resistance of 121 KΩ, ensuring accurate and consistent operation. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its operating temperature range of -55 to 155 °C guarantees durability in diverse environments. The ±15 ppm/°C temperature coefficient further enhances its stability, making it a reliable choice for your electronic projects.ROHS compliance.