9-1879662-2

Heilind Number:AMP9-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879662-2
ECAD Model:
3D Model

Description:

H8 88R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:88.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879662-2

Detailed Description

Elevate your circuitry with the precision and reliability of our H8 88R7 Axial Leaded Resistor. Boasting a resistance of 88.7 ohms with a tight tolerance of 0.1%, this thin film resistor guarantees accurate performance even in demanding applications. Its low temperature coefficient of ±15 ppm/°C ensures stable operation across a wide range, from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it delivers consistent output while the tinned copper leads ensure secure connectivity. Compact yet robust, this resistor measures 7.2 x 2.5mm, making it ideal for space-constrained designs. Trust in its quality construction for your through-hole mounting needs, and experience superior performance in your electronic projects.