9-1879662-3

Heilind Number:AMP9-1879662-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879662-3
ECAD Model:
3D Model

Description:

H8 90R9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879662-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:90.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879662-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 90R9 resistor. Featuring a resistance of 90.9 Ω with a tolerance of .1%, this thin film resistor ensures accurate performance. With a power rating of .25 W and a temperature coefficient of ±15 ppm/°C, it operates seamlessly in a wide temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads make installation a breeze, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Trust in its quality construction for applications requiring a rated voltage of 350 V. Note: this product is not RoHS compliant. Elevate your designs with the superior functionality of this through-hole resistor.