9-1879663-0

Heilind Number:AMP9-1879663-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879663-0
ECAD Model:
3D Model

Description:

H8 909R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879663-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879663-0

Detailed Description

Enhance your circuitry with unparalleled precision using this H8 909R resistor. Boasting a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures exceptional accuracy in voltage regulation. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable performance even in high-demand applications. The thin film element guarantees durability, while the axial leaded mount type simplifies installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is a vital component for any electronics enthusiast or professional.