9-1879663-1

Heilind Number:AMP9-1879663-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879663-1
ECAD Model:
3D Model

Description:

H8 931R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879663-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:931 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879663-1

Detailed Description

Achieve precision in your circuit with this H8 931R resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C for reliable performance. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded design and tinned copper termination ensure easy installation and secure connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, this thin film resistor is built to withstand harsh environments. Whether you're working on industrial machinery or electronic devices, trust in the accuracy and durability of this essential component.