9-1879663-7

Heilind Number:AMP9-1879663-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879663-7
ECAD Model:
3D Model

Description:

H8 1K07 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879663-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879663-7

Detailed Description

Enhance precision in your electronic projects with this high-performance axial leaded resistor. Featuring a thin film element type, it boasts a tolerance of 0.1% for accurate resistance values. With a power rating of 0.25 W and a resistance of 1.07 KΩ, this component is designed for reliable operation in a wide range of applications. Its temperature coefficient of ±15 ppm/°C ensures stable performance even in extreme environments, with an operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, it is compact yet powerful, suitable for various through-hole mounting setups. Crafted with tinned copper leads and compliant with RoHS standards, this resistor guarantees both quality and environmental responsibility. Trust in its rated voltage of 350 V for consistent and efficient electrical conductivity. Perfect for professionals and hobbyists alike, it is a crucial component in the world of passives and resistors.