9-1879663-9

Heilind Number:AMP9-1879663-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879663-9
ECAD Model:
3D Model

Description:

H8 1K13 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879663-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879663-9

Detailed Description

Enhance circuit precision with this high-quality axial leaded resistor. Featuring a thin film element, it offers a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a resistance of 1.13 KΩ, it is suitable for various applications. The tinned copper leads and 350 V rated voltage guarantee reliable connectivity. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, making it ideal for through-hole mounting. Upgrade your electronic projects with this top-tier component, designed for precision and durability.