| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879664-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.76 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP9-1879664-0 |
9-1879664-0
| Heilind Number: | AMP9-1879664-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879664-0 |
| ECAD Model: |
Specifications
Detailed Description
Meet the H8 9K76 0.1% 15PPM axial leaded resistor, a high-precision component for your electronic projects. With a power rating of .25W and a resistance of 9.76 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads offer secure termination, while its ±15 ppm/°C temperature coefficient guarantees stable operation. RoHS compliant and rated for 350V, this resistor is a dependable choice for demanding applications in the field of electronics.

