9-1879664-2

Heilind Number:AMP9-1879664-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879664-2
ECAD Model:
3D Model

Description:

H8 10K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879664-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879664-2

Detailed Description

Enhance precision in your circuitry with our H8 10K2 0.1% 15PPM resistor. Featuring an axial leaded mount and tinned copper leads, this high-quality component ensures reliable performance at a power rating of .25 W. With a resistance of 10.2 KΩ and a thin film element type, it offers exceptional accuracy, while its ±15 ppm/°C temperature coefficient guarantees stability in a wide operating temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this resistor is suitable for a variety of applications in electronics. Please note, it is not RoHS compliant. Upgrade your design with this essential through-hole resistor for optimal functionality.