9-1879664-8

Heilind Number:AMP9-1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879664-8
ECAD Model:
3D Model

Description:

H8 11K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879664-8

Detailed Description

Meet your precision resistance needs with our H8 11K8 0.1% 15PPM Through Hole Resistor. Featuring a thin film element and tinned copper leads, this resistor offers reliable performance in a compact 7.2 x 2.5 mm package. With a resistance of 11.8 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation. Rated for a power of .25 W and a voltage of 350 V, it is suitable for a wide range of applications. Its operating temperature range of -55 to 155 °C and temperature coefficient of ±15 ppm/°C make it ideal for demanding environments. Upgrade your electronic designs with this high-quality axial leaded resistor.