9-1879664-9

Heilind Number:AMP9-1879664-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879664-9
ECAD Model:
3D Model

Description:

H8 12K1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879664-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879664-9

Detailed Description

Upgrade your electronic circuits with the H8 12K1 0.1% 15PPM Axial Leaded Resistor. Designed for precision performance, this resistor boasts a power rating of .25 W and a resistance of 12.1 KΩ, making it ideal for a wide range of applications. With tinned copper leads for efficient connectivity, it ensures reliable operation even in harsh environments with an operating temperature range of -55 to 155 °C. The thin film element type guarantees accuracy, with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C. Measuring 7.2 x 2.5 mm, it is compact yet powerful, capable of handling a rated voltage of 350 V. Perfect for through-hole mounting, this resistor is a valuable addition to any project requiring high-performance components.