9-1879665-0

Heilind Number:AMP9-1879665-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879665-0
ECAD Model:
3D Model

Description:

H8 105K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879665-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:105 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879665-0

Detailed Description

Enhance your electronic circuits with precision and reliability using the H8 105K 0.1% 15PPM Axial Leaded Thin Film Resistor. With a resistance of 105 KΩ and a power rating of .25 W, this resistor ensures stable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it is rated for a maximum voltage of 350 V. Its ±15 ppm/°C temperature coefficient guarantees minimal drift, making it ideal for applications requiring high accuracy. With its compact 7.2 x 2.5 mm dimensions and RoHS compliance, this resistor is a versatile and environmentally friendly choice for your through hole resistor needs.