9-1879665-8

Heilind Number:AMP9-1879665-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879665-8
ECAD Model:
3D Model

Description:

H8 127K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879665-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:127 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879665-8

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality axial leaded resistor. With a resistance of 127 KΩ and a thin film element type, it offers exceptional accuracy with a tolerance of 0.1%. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a power rating of .25 W and a rated voltage of 350 V, it ensures consistent performance even under demanding conditions. The tinned copper leads provide secure and durable connections, making it suitable for various applications. Its low temperature coefficient of ±15 ppm/°C guarantees stable operation over time. Upgrade your electronics with this essential component for optimal performance.