9-1879665-9

Heilind Number:AMP9-1879665-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879665-9
ECAD Model:
3D Model

Description:

H8 130K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879665-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879665-9

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor. Featuring a precision thin film element, it offers a stable resistance of 130 KΩ with a tight tolerance of 0.1%. The ±15 ppm/°C temperature coefficient ensures reliability across a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded design with tinned copper termination provides easy installation, measuring 7.2 x 2.5 mm in dimensions. Trust in its superior performance for your electronic projects.