| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879667-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 84.5 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879667-0 |
9-1879667-0
| Heilind Number: | AMP9-1879667-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879667-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H4 84R5 0.1% 25PPM Resistor. This thin film resistor offers a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Trust in the quality and durability of this resistor for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


