| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879667-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 88.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879667-2 |
9-1879667-2
| Heilind Number: | AMP9-1879667-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879667-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H4 88R7 resistor. Designed for precision and reliability, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it can handle demanding applications with ease. The axial leaded mount type and tinned copper leads make installation a breeze, while the compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Whether you're a hobbyist or a professional, this thin film resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


