9-1879667-7

Heilind Number:AMP9-1879667-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879667-7
ECAD Model:
3D Model

Description:

H4 100R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879667-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879667-7

Detailed Description

Enhance your circuitry with unparalleled precision using this H4 through hole resistor. With a resistance of 100 ohms and an ultra-low tolerance of 0.1%, it ensures optimal performance in a wide temperature range from -55 to 155°C. The thin film element type guarantees high stability, while the ±25 ppm/°C temperature coefficient maintains accuracy even in fluctuating environments. Operating at a rated voltage of 350V and power rating of 0.5W, this resistor is perfect for demanding applications. Its axial leaded mount type and tinned copper leads make for easy installation, and with RoHS compliance, it's also environmentally friendly. Upgrade your electronic projects with this premium component.