9-1879667-9

Heilind Number:AMP9-1879667-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879667-9
ECAD Model:
3D Model

Description:

H4 105R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879667-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879667-9

Detailed Description

Enhance your electronic projects with precision and reliability using this high-quality H4 105R resistor. With a resistance of 105 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee stable operation across a wide temperature range. Designed for through-hole mounting, this 0.5 W resistor features tinned copper leads for easy and secure connection. With a rated voltage of 350 V and RoHS compliance, it meets industry standards for safety and environmental responsibility. Upgrade your circuitry with this essential component for optimal functionality and peace of mind.