| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879668-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 909 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP9-1879668-0 |
9-1879668-0
| Heilind Number: | AMP9-1879668-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879668-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the precision and reliability of the H4 909R resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures consistent performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. Its axial leaded design with tinned copper terminations guarantees easy installation and secure connectivity. Trust in the quality of this component for optimal circuit functionality.

