9-1879668-5

Heilind Number:AMP9-1879668-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879668-5
ECAD Model:
3D Model

Description:

H4 1K02 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879668-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.02 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP9-1879668-5

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 1K02 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its 0.5 W power rating and 350 V voltage make it suitable for a variety of applications. Designed for easy installation, it features axial leaded mount type with tinned copper termination, guaranteeing secure connectivity. Measuring 10 x 3.7 mm, it fits seamlessly into your setup. Trusted for quality and performance, this resistor is an essential component for any project.